



281-532 | |
|---|---|
DigiKey Part Number | 2946-281-532-ND |
Manufacturer | |
Manufacturer Product Number | 281-532 |
Description | QUADRUPLE-DECK RAIL-MOUNTED TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 25 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.63000 | ¥134.63 |
| 10 | ¥95.89300 | ¥958.93 |
| 25 | ¥85.29120 | ¥2,132.28 |
| 50 | ¥78.94180 | ¥3,947.09 |
| 100 | ¥73.83710 | ¥7,383.71 |
| 250 | ¥68.67288 | ¥17,168.22 |
| 500 | ¥65.73158 | ¥32,865.79 |
| 1,000 | ¥63.44359 | ¥63,443.59 |











