



280-999 | |
|---|---|
DigiKey Part Number | 2946-280-999-ND |
Manufacturer | |
Manufacturer Product Number | 280-999 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 550V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.49000 | ¥65.49 |
| 10 | ¥46.43300 | ¥464.33 |
| 25 | ¥40.89760 | ¥1,022.44 |
| 50 | ¥37.51200 | ¥1,875.60 |
| 100 | ¥34.75070 | ¥3,475.07 |
| 250 | ¥31.92240 | ¥7,980.60 |
| 500 | ¥30.29432 | ¥15,147.16 |
| 1,000 | ¥29.01983 | ¥29,019.83 |










