280-816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280-816

DigiKey Part Number
2946-280-816-ND
Manufacturer
Manufacturer Product Number
280-816
Description
4-CONDUCTOR CARRIER TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.11000¥94.11
10¥66.77600¥667.76
25¥59.09040¥1,477.26
50¥54.43940¥2,721.97
100¥50.67440¥5,067.44
250¥46.84348¥11,710.87
500¥44.65076¥22,325.38
1,000¥42.93989¥42,939.89
Manufacturers Standard Package