



280-517 | |
|---|---|
DigiKey Part Number | 2946-280-517-ND |
Manufacturer | |
Manufacturer Product Number | 280-517 |
Description | DOUBLE-DECK TERMINAL BLOCK; 4-CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-517 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥231.96000 | ¥231.96 |
| 10 | ¥166.73700 | ¥1,667.37 |
| 25 | ¥149.58800 | ¥3,739.70 |
| 50 | ¥139.45440 | ¥6,972.72 |
| 100 | ¥131.38100 | ¥13,138.10 |
| 250 | ¥123.28172 | ¥30,820.43 |
| 500 | ¥118.69762 | ¥59,348.81 |











