280-316 | ||
---|---|---|
DigiKey Part Number | 2946-280-316-ND | |
Manufacturer | ||
Manufacturer Product Number | 280-316 | |
Description | END AND INTERMEDIATE PLATE; 2.5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
25 | ¥12.40000 | ¥310.00 |
100 | ¥11.57470 | ¥1,157.47 |
1,000 | ¥8.26753 | ¥8,267.53 |
5,000 | ¥7.33053 | ¥36,652.65 |
10,000 | ¥7.16519 | ¥71,651.90 |