
279-815/281-411 | |
|---|---|
DigiKey Part Number | 2946-279-815/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 279-815/281-411 |
Description | COMPONENT TERMINAL BLOCK; 4-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-815/281-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 500 mA | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥142.73000 | ¥142.73 |
| 10 | ¥101.72300 | ¥1,017.23 |
| 25 | ¥90.55400 | ¥2,263.85 |
| 50 | ¥83.87700 | ¥4,193.85 |
| 100 | ¥78.51430 | ¥7,851.43 |
| 250 | ¥73.09472 | ¥18,273.68 |
| 500 | ¥70.00970 | ¥35,004.85 |
| 1,000 | ¥67.61099 | ¥67,610.99 |











