279-623/281-41x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

279-623/281-411

DigiKey Part Number
2946-279-623/281-411-ND
Manufacturer
Manufacturer Product Number
279-623/281-411
Description
COMPONENT TERMINAL BLOCK; 4-COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
279-623/281-411 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.0mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.78000¥147.78
10¥105.37800¥1,053.78
25¥93.85840¥2,346.46
50¥86.97640¥4,348.82
100¥81.45330¥8,145.33
250¥75.87524¥18,968.81
500¥72.70076¥36,350.38
1,000¥70.23356¥70,233.56
Manufacturers Standard Package