2734-118/037-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2734-118/037-000
2734-118/037-000
2734-118/037-000
2734-118/037-000

2734-118/037-000

DigiKey Part Number
2946-2734-118/037-000-ND
Manufacturer
Manufacturer Product Number
2734-118/037-000
Description
TERM BLOCK PLUG 18POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2734-118/037-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
18
Positions Per Level
18
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Latch Lock, Push Button Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.85000¥310.85
10¥224.98700¥2,249.87
25¥202.84320¥5,071.08
50¥189.84520¥9,492.26
100¥179.53650¥17,953.65
250¥169.23376¥42,308.44
500¥163.42016¥81,710.08
Manufacturers Standard Package