264-341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-341

DigiKey Part Number
2946-264-341-ND
Manufacturer
Manufacturer Product Number
264-341
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
10¥25.98300¥259.83
25¥22.75080¥568.77
50¥20.73320¥1,036.66
100¥19.06520¥1,906.52
250¥17.33508¥4,333.77
500¥16.32952¥8,164.76
1,000¥15.53698¥15,536.98
5,000¥14.30695¥71,534.75
Manufacturers Standard Package