264-1xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-110

DigiKey Part Number
2946-264-110-ND
Manufacturer
Manufacturer Product Number
264-110
Description
TERM BLK 20POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Terminal Block Gray Middle 76.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
20
Number of Levels
1
Terminal - Width
76.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.86000¥211.86
10¥151.99300¥1,519.93
25¥136.15480¥3,403.87
50¥126.77580¥6,338.79
100¥119.29520¥11,929.52
250¥111.77924¥27,944.81
500¥107.52162¥53,760.81
Manufacturers Standard Package