
255-410 | |
|---|---|
DigiKey Part Number | 2946-255-410-ND |
Manufacturer | |
Manufacturer Product Number | 255-410 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 255-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.50000 | ¥96.50 |
| 20 | ¥62.37250 | ¥1,247.45 |
| 40 | ¥57.30100 | ¥2,292.04 |
| 60 | ¥54.78100 | ¥3,286.86 |
| 100 | ¥52.02980 | ¥5,202.98 |
| 260 | ¥47.97558 | ¥12,473.65 |
| 500 | ¥45.87878 | ¥22,939.39 |
| 1,000 | ¥44.13226 | ¥44,132.26 |











