



2091-1102/002-000 | |
|---|---|
DigiKey Part Number | 2946-2091-1102/002-000-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1102/002-000 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1102/002-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated, Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.220" (31.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.57000 | ¥33.57 |
| 10 | ¥23.91500 | ¥239.15 |
| 25 | ¥20.92520 | ¥523.13 |
| 50 | ¥19.05280 | ¥952.64 |
| 100 | ¥17.50230 | ¥1,750.23 |
| 250 | ¥15.89092 | ¥3,972.73 |
| 500 | ¥14.95300 | ¥7,476.50 |
| 1,000 | ¥14.21288 | ¥14,212.88 |
| 5,000 | ¥13.06285 | ¥65,314.25 |








