2086-3208 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 217
Unit Price: ¥54.91000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥23.81893
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: ¥44.57000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥23.81893
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 312
Unit Price: ¥29.85000
Datasheet
2086-3208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-3208

DigiKey Part Number
2946-2086-3208-ND
Manufacturer
Manufacturer Product Number
2086-3208
Description
TERM BLK 8P SIDE ENT 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.57000¥44.57
10¥31.63100¥316.31
25¥27.74560¥693.64
50¥25.33920¥1,266.96
100¥23.35790¥2,335.79
250¥21.31236¥5,328.09
500¥20.12752¥10,063.76
1,000¥19.19597¥19,195.97
Manufacturers Standard Package