2086-3204 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 129
Unit Price: ¥35.23000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥11.62792
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥23.82000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥11.62792
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 287
Unit Price: ¥15.96000
Datasheet
2086-3204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2086-3204
2086-3204
2086-3204

2086-3204

DigiKey Part Number
2946-2086-3204-ND
Manufacturer
Manufacturer Product Number
2086-3204
Description
TERM BLK 4P SIDE ENT 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.82000¥23.82
10¥17.03500¥170.35
25¥14.87160¥371.79
50¥13.49740¥674.87
100¥12.35040¥1,235.04
250¥11.14688¥2,786.72
500¥10.44184¥5,220.92
1,000¥9.88299¥9,882.99
5,000¥9.01013¥45,050.65
Manufacturers Standard Package