
2086-3107/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-3107/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-3107/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-3107/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-3107/700-000/997-607 |
Description | TERM BLK 7P TOP ENTRY 5.0MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3107/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 270 | ¥23.86474 | ¥6,443.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 10 | ¥35.45100 | ¥354.51 |
| 25 | ¥31.12960 | ¥778.24 |
| 50 | ¥28.46520 | ¥1,423.26 |
| 100 | ¥26.27870 | ¥2,627.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.57000 | ¥33.57 |
| 10 | ¥22.78200 | ¥227.82 |
| 25 | ¥20.63400 | ¥515.85 |
| 50 | ¥19.47300 | ¥973.65 |
| 100 | ¥18.60130 | ¥1,860.13 |

