



2086-1232 | |
|---|---|
DigiKey Part Number | 2946-2086-1232-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1232 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.79000 | ¥59.79 |
| 10 | ¥42.37300 | ¥423.73 |
| 25 | ¥37.28200 | ¥932.05 |
| 50 | ¥34.15940 | ¥1,707.97 |
| 100 | ¥31.60750 | ¥3,160.75 |
| 250 | ¥28.98840 | ¥7,247.10 |
| 500 | ¥27.47874 | ¥13,739.37 |
| 1,000 | ¥26.29555 | ¥26,295.55 |

