2060-952/028-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-952/030-000

DigiKey Part Number
2946-2060-952/030-000-ND
Manufacturer
Manufacturer Product Number
2060-952/030-000
Description
BOARD-TO-BOARD LINK; PIN SPACING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Jumper Board to Board 0.157" (4.00mm) Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2060-952/030-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Style
Board to Board
Connector Type
Jumper
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Poke-In
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Silver
Housing Material
Polyamide (PA), Nylon 6/6
Operating Temperature
-60°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥6.84700¥68.47
100¥5.81590¥581.59
500¥5.19106¥2,595.53
1,000¥4.94323¥4,943.23
5,000¥4.41268¥22,063.40
10,000¥4.20222¥42,022.20
Manufacturers Standard Package