2060-952/028-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2060-952/028-000

DigiKey Part Number
2946-2060-952/028-000-ND
Manufacturer
Manufacturer Product Number
2060-952/028-000
Description
BOARD-TO-BOARD LINK; PIN SPACING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Jumper Board to Board 0.157" (4.00mm) Poke-In
Datasheet
 Datasheet
EDA/CAD Models
2060-952/028-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Style
Board to Board
Connector Type
Jumper
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Poke-In
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Silver
Housing Material
Polyamide (PA), Nylon 6/6
Operating Temperature
-60°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.50000¥65.00
100¥5.52400¥552.40
500¥4.93074¥2,465.37
1,000¥4.69523¥4,695.23
5,000¥4.19127¥20,956.35
10,000¥3.99136¥39,913.60
Manufacturers Standard Package