
2022-152 | |
|---|---|
DigiKey Part Number | 2946-2022-152-ND |
Manufacturer | |
Manufacturer Product Number | 2022-152 |
Description | LOCKING LEVER; CAN BE SNAPPED ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Lever For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2022-152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Locking Lever | |
Number of Positions | - | |
For Use With/Related Products | X-COM® S Series | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥4.67200 | ¥46.72 |
| 25 | ¥4.07320 | ¥101.83 |
| 50 | ¥3.66780 | ¥183.39 |
| 100 | ¥3.31590 | ¥331.59 |
| 250 | ¥2.93080 | ¥732.70 |
| 500 | ¥2.69710 | ¥1,348.55 |
| 1,000 | ¥2.50768 | ¥2,507.68 |
| 5,000 | ¥2.20393 | ¥11,019.65 |







