
2022-100 | |
|---|---|
DigiKey Part Number | 2946-2022-100-ND |
Manufacturer | |
Manufacturer Product Number | 2022-100 |
Description | CARRIER WITH 6 CODING PINS; FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Star For X-COM® S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2022-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keying Star | |
Number of Positions | 6 | |
For Use With/Related Products | X-COM® S Series | |
Color | Orange |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.96000 | ¥20.96 |
| 10 | ¥15.06500 | ¥150.65 |
| 25 | ¥13.13200 | ¥328.30 |
| 50 | ¥11.90260 | ¥595.13 |
| 100 | ¥10.86790 | ¥1,086.79 |
| 250 | ¥9.77916 | ¥2,444.79 |
| 500 | ¥9.13816 | ¥4,569.08 |
| 1,000 | ¥8.62887 | ¥8,628.87 |
| 5,000 | ¥7.83112 | ¥39,155.60 |



