
2010-435 | |
|---|---|
DigiKey Part Number | 2946-2010-435-ND |
Manufacturer | |
Manufacturer Product Number | 2010-435 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2010-435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2010 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.76000 | ¥73.76 |
| 10 | ¥62.68200 | ¥626.82 |
| 25 | ¥58.74960 | ¥1,468.74 |
| 50 | ¥55.94460 | ¥2,797.23 |
| 100 | ¥53.27510 | ¥5,327.51 |
| 250 | ¥49.94088 | ¥12,485.22 |
| 500 | ¥47.55864 | ¥23,779.32 |
| 1,000 | ¥45.29123 | ¥45,291.23 |


















