
2010-434 | |
|---|---|
DigiKey Part Number | 2946-2010-434-ND |
Manufacturer | |
Manufacturer Product Number | 2010-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2010-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2010 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.23000 | ¥56.23 |
| 10 | ¥47.79700 | ¥477.97 |
| 25 | ¥44.80400 | ¥1,120.10 |
| 50 | ¥42.66380 | ¥2,133.19 |
| 100 | ¥40.62700 | ¥4,062.70 |
| 250 | ¥38.08448 | ¥9,521.12 |
| 500 | ¥36.26752 | ¥18,133.76 |
| 1,000 | ¥34.53821 | ¥34,538.21 |
| 2,500 | ¥32.37876 | ¥80,946.90 |













