
2010-402 | |
|---|---|
DigiKey Part Number | 2946-2010-402-ND |
Manufacturer | |
Manufacturer Product Number | 2010-402 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2010-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.88700 | ¥178.87 |
| 25 | ¥16.76040 | ¥419.01 |
| 50 | ¥15.96000 | ¥798.00 |
| 100 | ¥15.19760 | ¥1,519.76 |
| 250 | ¥14.24564 | ¥3,561.41 |
| 500 | ¥13.56572 | ¥6,782.86 |
| 1,000 | ¥12.91838 | ¥12,918.38 |
| 2,500 | ¥12.11009 | ¥30,275.22 |



















