



2006-1671 | |
|---|---|
DigiKey Part Number | 2946-2006-1671-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1671 |
Description | 2-CONDUCTOR DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 13mm ~ 15mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.30000 | ¥166.30 |
| 10 | ¥118.83200 | ¥1,188.32 |
| 25 | ¥106.03440 | ¥2,650.86 |
| 50 | ¥98.41320 | ¥4,920.66 |
| 100 | ¥92.31030 | ¥9,231.03 |
| 250 | ¥86.15580 | ¥21,538.95 |
| 500 | ¥82.65966 | ¥41,329.83 |
| 1,000 | ¥79.94455 | ¥79,944.55 |











