2006-1631/1000-867
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2006-1631/1000-867
2006-1631/1000-867
2006-1631/1000-867

2006-1631/1000-867

DigiKey Part Number
2946-2006-1631/1000-867-ND
Manufacturer
Manufacturer Product Number
2006-1631/1000-867
Description
2-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-1631/1000-867 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
800V
Current - UL
15 A
Voltage - UL
120V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
LED
Color
Gray
Fuse Type
1 1/4" x 1/4"
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥297.20000¥297.20
10¥214.85700¥2,148.57
25¥193.56160¥4,839.04
50¥181.04980¥9,052.49
100¥171.11980¥17,111.98
250¥161.18888¥40,297.22
500¥155.58302¥77,791.51
Manufacturers Standard Package