2004-1205 | |
---|---|
DigiKey Part Number | 2946-2004-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1205 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.59000 | ¥27.59 |
10 | ¥21.00100 | ¥210.01 |
25 | ¥19.67080 | ¥491.77 |
50 | ¥17.48540 | ¥874.27 |
100 | ¥17.10450 | ¥1,710.45 |
250 | ¥15.77444 | ¥3,943.61 |
500 | ¥14.25398 | ¥7,126.99 |
1,000 | ¥12.63845 | ¥12,638.45 |
5,000 | ¥11.87824 | ¥59,391.20 |