
2002-800/1000-836 | |
|---|---|
DigiKey Part Number | 2946-2002-800/1000-836-ND |
Manufacturer | |
Manufacturer Product Number | 2002-800/1000-836 |
Description | COMPONENT PLUG; FOR CARRIER TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-800/1000-836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 1 | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.76000 | ¥192.76 |
| 10 | ¥138.06700 | ¥1,380.67 |
| 25 | ¥123.48600 | ¥3,087.15 |
| 50 | ¥114.83800 | ¥5,741.90 |
| 100 | ¥107.92630 | ¥10,792.63 |
| 250 | ¥100.97404 | ¥25,243.51 |
| 500 | ¥97.03114 | ¥48,515.57 |










