2002-4191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-4191

DigiKey Part Number
2946-2002-4191-ND
Manufacturer
Manufacturer Product Number
2002-4191
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-4191 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.08000¥15.08
10¥12.82000¥128.20
25¥12.01320¥300.33
50¥11.43780¥571.89
100¥10.89070¥1,089.07
250¥10.20844¥2,552.11
500¥9.72110¥4,860.55
1,000¥9.25706¥9,257.06
2,500¥8.67773¥21,694.33
Manufacturers Standard Package