2002-2707
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2707
2002-2707
2002-2707

2002-2707

DigiKey Part Number
2946-2002-2707-ND
Manufacturer
Manufacturer Product Number
2002-2707
Description
DOUBLE-DECK TERMINAL BLOCK; 4-CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2707 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.70000¥157.70
10¥112.55600¥1,125.56
25¥100.35480¥2,508.87
50¥93.07600¥4,653.80
100¥87.24190¥8,724.19
250¥81.35392¥20,338.48
500¥78.00694¥39,003.47
1,000¥75.40701¥75,407.01
Manufacturers Standard Package