2002-2434
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2434
2002-2434
2002-2434

2002-2434

DigiKey Part Number
2946-2002-2434-ND
Manufacturer
Manufacturer Product Number
2002-2434
Description
4-CONDUCTOR DOUBLE DECK TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.80000¥111.80
10¥79.47800¥794.78
25¥70.49560¥1,762.39
50¥65.09220¥3,254.61
100¥60.73090¥6,073.09
250¥56.30640¥14,076.60
500¥53.77990¥26,889.95
1,000¥51.81161¥51,811.61
Manufacturers Standard Package