2002-2404
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2404
2002-2404
2002-2404

2002-2404

DigiKey Part Number
2946-2002-2404-ND
Manufacturer
Manufacturer Product Number
2002-2404
Description
4-CONDUCTOR DOUBLE DECK TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.70000¥124.70
10¥88.74000¥887.40
25¥78.84080¥1,971.02
50¥72.89700¥3,644.85
100¥68.11300¥6,811.30
250¥63.26760¥15,816.90
500¥60.50480¥30,252.40
1,000¥58.35465¥58,354.65
Manufacturers Standard Package