2002-1971/401-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥412.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 4
Unit Price: ¥412.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥455.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 13
Unit Price: ¥422.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 2
Unit Price: ¥465.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥458.00000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ¥471.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 50
Unit Price: ¥359.00000
Datasheet
2002-1971/401-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-1971/401-000

DigiKey Part Number
2946-2002-1971/401-000-ND
Manufacturer
Manufacturer Product Number
2002-1971/401-000
Description
2-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1971/401-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
16 A
Voltage - IEC
400V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.66000¥119.66
Manufacturers Standard Package