



2000-5417/1101-951 | |
|---|---|
DigiKey Part Number | 2946-2000-5417/1101-951-ND |
Manufacturer | |
Manufacturer Product Number | 2000-5417/1101-951 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 10 Position Feed Through, Isolated (3) Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-5417/1101-951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 10 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 13.5 A | |
Voltage - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 24V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | LED | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥460.03000 | ¥460.03 |
| 10 | ¥336.56700 | ¥3,365.67 |
| 25 | ¥305.52000 | ¥7,638.00 |
| 50 | ¥287.43960 | ¥14,371.98 |
| 100 | ¥273.17240 | ¥27,317.24 |
| 250 | ¥258.97884 | ¥64,744.71 |









