2000-5352%2F1102-953
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000-5352/1102-953

DigiKey Part Number
2946-2000-5352/1102-953-ND
Manufacturer
Manufacturer Product Number
2000-5352/1102-953
Description
3-CONDUCTOR SENSOR SUPPLY TERMIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through, Isolated (2) Orange 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-5352/1102-953 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
8
Number of Levels
3
Terminal - Width
7.0mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
250V
Current - UL
20 A
Voltage - UL
24V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
LED
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.18000¥268.18
10¥193.40600¥1,934.06
25¥173.93640¥4,348.41
50¥162.47160¥8,123.58
100¥153.35710¥15,335.71
250¥144.22888¥36,057.22
500¥139.07090¥69,535.45
Manufacturers Standard Package