2000-2237
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000-2237
2000-2237
2000-2237

2000-2237

DigiKey Part Number
2946-2000-2237-ND
Manufacturer
Manufacturer Product Number
2000-2237
Description
DOUBLE-DECK TERMINAL BLOCK; 4-CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2000-2237 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.60000¥191.60
10¥137.18200¥1,371.82
25¥122.68880¥3,067.22
50¥114.08540¥5,704.27
100¥107.21020¥10,721.02
250¥100.29328¥25,073.32
500¥96.37008¥48,185.04
Manufacturers Standard Package