



2000-1202 | |
|---|---|
DigiKey Part Number | 2946-2000-1202-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1202 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥21.68300 | ¥216.83 |
| 25 | ¥18.95680 | ¥473.92 |
| 50 | ¥17.24340 | ¥862.17 |
| 100 | ¥15.82190 | ¥1,582.19 |
| 250 | ¥14.34088 | ¥3,585.22 |
| 500 | ¥13.47674 | ¥6,738.37 |
| 1,000 | ¥12.79417 | ¥12,794.17 |
| 5,000 | ¥11.73209 | ¥58,660.45 |











