830016178 | |
---|---|
DigiKey Part Number | 732-830016178TR-ND - Tape & Reel (TR) 732-830016178CT-ND - Cut Tape (CT) 732-830016178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830016178 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.5mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.150" W (8.70mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.44000 | ¥34.40 |
50 | ¥2.98020 | ¥149.01 |
100 | ¥2.75850 | ¥275.85 |
500 | ¥2.61896 | ¥1,309.48 |
1,000 | ¥2.33160 | ¥2,331.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97858 | ¥5,935.74 |