3670333 | |
---|---|
DigiKey Part Number | 732-3670333-ND |
Manufacturer | |
Manufacturer Product Number | 3670333 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.524" (13.30mm) X 1.311" (33.30mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.173" (4.40mm) | |
Length - Overall | 1.311" (33.30mm) | |
Width - Overall | 0.524" (13.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
5 | ¥29.41000 | ¥147.05 |
10 | ¥26.94600 | ¥269.46 |
20 | ¥24.48050 | ¥489.61 |
40 | ¥22.10050 | ¥884.02 |
60 | ¥19.63533 | ¥1,178.12 |