B72590D0150H060 | ||
---|---|---|
DigiKey Part Number | 495-3685-2-ND - Tape & Reel (TR) 495-3685-1-ND - Cut Tape (CT) 495-3685-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B72590D0150H060 | |
Description | VARISTOR 23V 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 15 V | |
Varistor Voltage (Min) | 23 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.04400 | ¥20.44 |
25 | ¥1.78640 | ¥44.66 |
100 | ¥1.15670 | ¥115.67 |
250 | ¥0.95752 | ¥239.38 |
500 | ¥0.76610 | ¥383.05 |
1,000 | ¥0.58738 | ¥587.38 |
2,500 | ¥0.51075 | ¥1,276.88 |
5,000 | ¥0.45967 | ¥2,298.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36410 | ¥3,641.00 |
30,000 | ¥0.34134 | ¥10,240.20 |
50,000 | ¥0.31606 | ¥15,803.00 |