DC Motor Standard 14363 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 14363 RPM 3VDC
Q4TL2BQ230001
Q4TL2BQ230001

VQ4TL2BQ230001

DigiKey Part Number
1670-VQ4TL2BQ230001-ND
Manufacturer
Manufacturer Product Number
VQ4TL2BQ230001
Description
STANDARD MOTOR 12868 RPM 3V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Standard 14363 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
14363 RPM
Manufacturer
Vybronics Inc
Torque - Rated (oz-in / mNm)
0.001 / 0.009
Packaging
Tray
Size / Dimension
Round - 0.158" Dia (4.00mm)
Part Status
Active
Diameter - Shaft
0.024" (0.60mm)
Type
DC Motor
Length - Shaft and Bearing
0.157" (4.00mm)
Function
Standard
Termination Style
Wire Leads
Voltage - Rated
3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.90000¥31.90
5¥29.30200¥146.51
10¥28.24400¥282.44
25¥26.92040¥673.01
50¥25.95900¥1,297.95
100¥25.03140¥2,503.14
300¥23.62880¥7,088.64
500¥23.00372¥11,501.86
1,000¥22.18208¥22,182.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.