



VQ7AL2BX180003 | |
|---|---|
DigiKey Part Number | 1670-VQ7AL2BX180003-ND |
Manufacturer | |
Manufacturer Product Number | VQ7AL2BX180003 |
Description | STANDARD MOTOR 16384 RPM 3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 15647 RPM 3VDC |
Datasheet | Datasheet |
Category | RPM 15647 RPM |
Manufacturer Vybronics Inc | Torque - Rated (oz-in / mNm) 0.053 / 0.375 |
Packaging Tray | Size / Dimension Round - 0.276" Dia (7.00mm) |
Part Status Active | Diameter - Shaft 0.039" (1.00mm) |
Type DC Motor | Length - Shaft and Bearing 0.154" (3.90mm) |
Function Standard | Termination Style Wire Leads |
Voltage - Rated 3VDC | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 5 | ¥33.01600 | ¥165.08 |
| 10 | ¥31.82400 | ¥318.24 |
| 25 | ¥30.33560 | ¥758.39 |
| 50 | ¥29.25160 | ¥1,462.58 |
| 100 | ¥28.20580 | ¥2,820.58 |
| 300 | ¥26.62553 | ¥7,987.66 |
| 500 | ¥25.92142 | ¥12,960.71 |
| 1,000 | ¥24.99547 | ¥24,995.47 |



