
VZ4SL2A0000003 | |
|---|---|
DigiKey Part Number | 1670-VZ4SL2A0000003-ND |
Manufacturer | |
Manufacturer Product Number | VZ4SL2A0000003 |
Description | STANDARD MOTOR 13896 RPM 1.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 13896 RPM 1.3VDC |
Datasheet | Datasheet |
Category | RPM 13896 RPM |
Manufacturer Vybronics Inc | Torque - Rated (oz-in / mNm) 0.002 / 0.014 |
Series | Size / Dimension Round - 0.158" Dia (4.00mm) |
Packaging Tray | Diameter - Shaft 0.028" (0.70mm) |
Part Status Active | Length - Shaft and Bearing 0.150" (3.80mm) |
Type DC Motor | Termination Style Wire Leads |
Function Standard | Operating Temperature -20°C ~ 60°C |
Voltage - Rated 1.3VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.12000 | ¥30.12 |
| 5 | ¥27.66600 | ¥138.33 |
| 10 | ¥26.67100 | ¥266.71 |
| 25 | ¥25.42400 | ¥635.60 |
| 50 | ¥24.51420 | ¥1,225.71 |
| 100 | ¥23.63830 | ¥2,363.83 |
| 300 | ¥22.31417 | ¥6,694.25 |
| 500 | ¥21.72400 | ¥10,862.00 |
| 1,000 | ¥20.94793 | ¥20,947.93 |






