VC0827B005F | ||
---|---|---|
DigiKey Part Number | 1670-VC0827B005F-ND | |
Manufacturer | ||
Manufacturer Product Number | VC0827B005F | |
Description | VIBRATION ERM MTR 10K RPM 0.5G | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 13500 RPM 3VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | VC0827B005F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 13500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.317" Dia (8.05mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.43000 | ¥26.43 |
5 | ¥25.03000 | ¥125.15 |
10 | ¥24.33900 | ¥243.39 |
25 | ¥23.64200 | ¥591.05 |
50 | ¥21.55480 | ¥1,077.74 |
100 | ¥19.46870 | ¥1,946.87 |
300 | ¥18.77337 | ¥5,632.01 |
500 | ¥18.49514 | ¥9,247.57 |
1,000 | ¥17.38263 | ¥17,382.63 |