DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
C0834B011F
C0834B011F

VC0834B011F

DigiKey Part Number
1670-VC0834B011F-ND
Manufacturer
Manufacturer Product Number
VC0834B011F
Description
VIBRATION ERM MOTOR 10K RPM 0.7G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
13500 RPM
Packaging
Tray
Size / Dimension
Round - 0.315" Dia (8.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-20°C ~ 60°C
Function
Vibration, ERM (Haptic)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.41000¥29.41
5¥27.01000¥135.05
10¥26.04100¥260.41
25¥24.82000¥620.50
50¥23.93500¥1,196.75
100¥23.07940¥2,307.94
250¥21.99568¥5,498.92
500¥21.20994¥10,604.97
1,000¥20.45226¥20,452.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.