VC0824K001L | ||
---|---|---|
DigiKey Part Number | 1670-VC0824K001L-ND | |
Manufacturer | ||
Manufacturer Product Number | VC0824K001L | |
Description | VIBRATION ERM MOTOR 10K RPM 0.6G | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DC Motor Vibration, ERM 10000 RPM 3VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.317" Dia (8.05mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.24000 | ¥35.24 |
5 | ¥33.36600 | ¥166.83 |
10 | ¥32.44900 | ¥324.49 |
25 | ¥31.52120 | ¥788.03 |
50 | ¥28.73860 | ¥1,436.93 |
100 | ¥25.95770 | ¥2,595.77 |
300 | ¥25.03103 | ¥7,509.31 |
500 | ¥24.66008 | ¥12,330.04 |
1,000 | ¥23.17683 | ¥23,176.83 |