VC0827B005F

DigiKey Part Number
1670-VC0827B005F-ND
Manufacturer
Manufacturer Product Number
VC0827B005F
Description
VIBRATION ERM MTR 10K RPM 0.5G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM 13500 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
VC0827B005F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM
Motor Type
-
Voltage - Rated
3VDC
RPM
13500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.317" Dia (8.05mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.43000¥26.43
5¥25.03000¥125.15
10¥24.33900¥243.39
25¥23.64200¥591.05
50¥21.55480¥1,077.74
100¥19.46870¥1,946.87
300¥18.77337¥5,632.01
500¥18.49514¥9,247.57
1,000¥17.38263¥17,382.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.