VAOL-S4WR4 | |
---|---|
DigiKey Part Number | VAOL-S4WR4TR-ND - Tape & Reel (TR) VAOL-S4WR4CT-ND - Cut Tape (CT) VAOL-S4WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S4WR4 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S4WR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥7.29400 | ¥72.94 |
100 | ¥5.40060 | ¥540.06 |
500 | ¥4.96260 | ¥2,481.30 |
1,000 | ¥4.08684 | ¥4,086.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88251 | ¥11,647.53 |
6,000 | ¥3.79493 | ¥22,769.58 |
15,000 | ¥3.70735 | ¥55,610.25 |