5973907507F | ||
---|---|---|
DigiKey Part Number | 350-3858-2-ND - Tape & Reel (TR) 350-3858-1-ND - Cut Tape (CT) 350-3858-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5973907507F | |
Description | LED WHITE DIFFUSED 0402 SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1006 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 135° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.78000 | ¥57.80 |
100 | ¥3.78430 | ¥378.43 |
1,000 | ¥2.98764 | ¥2,987.64 |
2,000 | ¥2.78849 | ¥5,576.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.68888 | ¥13,444.40 |
10,000 | ¥2.64905 | ¥26,490.50 |
25,000 | ¥2.58929 | ¥64,732.25 |