656 | ||
---|---|---|
DigiKey Part Number | CM656-ND | |
Manufacturer | ||
Manufacturer Product Number | 656 | |
Description | LAMP INCAND RT-3.25 WEDGE 28V | |
Customer Reference | ||
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-3 1/4 Wedge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.62 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Wedge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥7.13500 | ¥71.35 |
100 | ¥5.28130 | ¥528.13 |
1,000 | ¥3.99666 | ¥3,996.66 |
5,000 | ¥3.71119 | ¥18,555.95 |
10,000 | ¥3.62555 | ¥36,255.50 |