Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Wedge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

259

DigiKey Part Number
CM259-ND
Manufacturer
Manufacturer Product Number
259
Description
LAMP INCAND RT-3.25 WEDGE 6.3V
Customer Reference
Detailed Description
Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Wedge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
6.3V
Manufacturer
Visual Communications Company - VCC
MSCP (Mean Spherical Candle Power)
0.65
Packaging
Bag
Lens Style
Round with Domed Top
Part Status
Not For New Designs
Lens Size
RT-3 1/4
Type
Incandescent
Lead Style
Wedge
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,339
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.41000¥12.41
10¥8.74900¥87.49
100¥6.56100¥656.10
500¥5.59026¥2,795.13
1,000¥5.27292¥5,272.92
2,000¥5.00377¥10,007.54
5,000¥4.71011¥23,550.55
10,000¥4.52726¥45,272.60
Manufacturers Standard Package